Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDG-10187
Newark Part No.66AJ3495
Product RangeDG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.51 |
| 5000+ | $0.45 |
| 25000+ | $0.43 |
Price for:Each
Minimum: 1000
Multiple: 1000
$514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDG-10187
Newark Part No.66AJ3495
Product RangeDG Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max15.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia20mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeDG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
15.5mm
Mounting Hole Dia
20mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.5mm
Product Range
DG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate