Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-M20-BK
Newark Part No.85AH9226
Product RangeCGLN Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 5+ | $5.620 |
| 10+ | $5.620 |
| 25+ | $5.620 |
| 50+ | $5.620 |
| 100+ | $5.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-M20-BK
Newark Part No.85AH9226
Product RangeCGLN Series
Thread SizeM20
Locknut Plating-
Thickness0.236"
Product RangeCGLN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
CGLN Series
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
0.236"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate