Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBSS-12-01
Newark Part No.10WX0991
Your Part Number
262 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $4.000 |
| 25+ | $3.770 |
| 50+ | $3.530 |
| 100+ | $3.390 |
| 250+ | $3.080 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBSS-12-01
Newark Part No.10WX0991
Technical Datasheet
PCB Support TypeStacking Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height17.272mm
External Width3.963mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Stacking Lock-In Support
Height
17.272mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.963mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
