Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-16-062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AC6259
Product RangeASP
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.530 |
| 5+ | $41.300 |
| 10+ | $40.090 |
| 25+ | $39.290 |
| 50+ | $37.400 |
| 100+ | $33.590 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$45.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-16-062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AC6259
Product RangeASP
Technical Datasheet
Bumper / Feet Mounting-
Height1.6mm
Base Diameter-mm
Base Width25.4mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPO (Polyolefin)
Product RangeASP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
-mm
Bumper / Feet Style
Square
Bumper / Feet Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2018)
Height
1.6mm
Base Width
25.4mm
Bumper / Feet Colour
Black
Product Range
ASP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
