Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-12-125Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58T4526
Your Part Number
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.012 |
| 30+ | $0.011 |
| 50+ | $0.010 |
| 100+ | $0.009 |
| 250+ | $0.008 |
| 500+ | $0.007 |
| 1000+ | $0.006 |
Price for:Pack of 40
Minimum: 10
Multiple: 10
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-12-125Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58T4526
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.2mm
Base Diameter19.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
SVHC
No SVHC (08-Jul-2021)
Height
3.2mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
