Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.383 |
Price for:Each
Minimum: 1000
Multiple: 1000
$383.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36440MF050
Newark Part No.28AH1380
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length17.46mm
External Width4.76mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40 UNC
Body Length
12.7mm
External Width
4.76mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
17.46mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate