Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CC0805KKX7R8BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/25AM5675-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX7R8BB225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel65R8878
Re-Reel25AM5671RL
Cut Tape25AM5671
Your Part Number
1,823 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 25+ | $0.169 |
| 100+ | $0.144 |
| 250+ | $0.131 |
| 500+ | $0.118 |
| 1000+ | $0.099 |
| 2500+ | $0.092 |
| 5000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 9000+ | $0.071 |
| 15000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX7R8BB225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel65R8878
Re-Reel25AM5671RL
Cut Tape25AM5671
Technical Datasheet
Product Overview
CC0805KKX7R8BB225 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 2.2µF
- Capacitance tolerance is ±10%
- 0805 [2012 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 25V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
