Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CC0805KKX5R9BB475 SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/25AM5675-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX5R9BB475Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AM5669RL
Cut Tape25AM5669
Your Part Number
1,765 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.426 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 25+ | $0.215 |
| 100+ | $0.201 |
| 250+ | $0.186 |
| 500+ | $0.172 |
| 1000+ | $0.160 |
| 2500+ | $0.149 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX5R9BB475Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AM5669RL
Cut Tape25AM5669
Technical Datasheet
Product Overview
CC0805KKX5R9BB475 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 4.7µF
- Capacitance tolerance is ±10%
- 0805 [2012 metric] capacitor case
- Voltage rating is 50V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 21.2Mohm
Technical Docs (1)
Alternatives for CC0805KKX5R9BB475
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
