Need more?
| Quantity | Price |
|---|---|
| 1+ | $333.310 |
Product Information
Product Overview
28789 is a 11 piece insulated TorqueVarios (10 to 50IN/LBS) and slimline blade set. It features ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, handles directly molded for a permanent bond, and include parallel flats for roll-off prevention. TorqueVario-S Handles feature an audible and perceptible click for alerting users the desired torque limit is attained with a torque accuracy of +/- 6% for confidence in precise tolerances. Once the desired torque is attained the TorqueVario-S Handle automatically resets for the next torque setting application and maintains a 50% greater unfastening torque for faster removal. Insulated TorqueVario-S Handles come with individual serial numbers and a certificate of calibration accuracy for warranty claim protection.
- Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
- Meets VDE testing standards for protection against arc flash explosion
- Torque accuracy of +/- 6% for confidence in precise tolerances
- Individual serial numbers and certificate of calibration accuracy for warranty claim protection
- Designed for 5,000 cycles or 1 year whichever comes first
- 33% narrower blade shafts for reaching deep set terminal block fasteners
- Direct molded insulation for protection against electrical shock and arc flash explosion
- Audible and perceptible click for alerting users when the desired torque limit is attained
- Includes torque adjustment tool for accurate torque limit adjustments
- 13.5" product depth, 10" product width, 3" product height
Contents
28315, 28346, 28309, 28327, 28347, 28329, 28317, 28319, 28350, 28586, 28751.
Technical Specifications
Hook & Loop Pouch, SlimLine Blades, 4mm, 6.5mm Slotted, #1, #2, Phillips/Square/Terminal Xeno
No SVHC (16-Jul-2019)
TorqueVario-S SoftFinish SlimLine Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate