Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.440 |
Price for:Each
Minimum: 1
Multiple: 1
$325.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No576TXCopy
Newark Part No.81AC3135
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length108mm
Overall Length108mm
Cut TypeSuper Full Flush
Cutting Capacity Max0.31mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tapered and Relieved
Overall Length
108mm
Cutting Capacity Max
0.31mm
Product Range
-
Overall Length
108mm
Cut Type
Super Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
