Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT108W-800EFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK2878
Re-Reel52AH8626RL
Cut Tape52AH8626
Your Part Number
17,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.626 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.626 |
| 50+ | $0.451 |
| 100+ | $0.356 |
| 250+ | $0.336 |
| 500+ | $0.316 |
| 1000+ | $0.291 |
| 2500+ | $0.270 |
| 5000+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.310 |
| 12000+ | $0.279 |
| 20000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT108W-800EFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK2878
Re-Reel52AH8626RL
Cut Tape52AH8626
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current13A
Holding Current Max20mA
Peak Gate Power-
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-223
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
20mA
No. of Pins
4Pins
Peak On State Voltage
1.3V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
13A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate