Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoBT-102-50MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC8964
Product RangeBondaTherm
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.640 |
| 100+ | $20.780 |
| 250+ | $19.790 |
Price for:Each
Minimum: 50
Multiple: 50
$1,182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoBT-102-50MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC8964
Product RangeBondaTherm
Technical Datasheet
Adhesive TypeEpoxy
Adhesive Colour-
Thermal Conductivity0.576W/m.K
Tensile Strength2600psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeBondaTherm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BT-102-50M from Wakefield Solutions is a toughened, flexible BondaTherm™ impact resistant epoxy adhesive. BT-102-50M is a two component system that forms strong structural bonds at room temperature. This unique adhesive system provides high peel and shear strengths. BT-102-50M is excellent for bonding many metals and woods, most plastics and rubbers and masonry products. This system is designed for electronic, aerospace and other demanding industrial applications.
- Excellent electrical insulator
- Outstanding structural bonds
- Convenient 1:1 ratio
- Tensile shear strength is 2600psi
- Retention of strength after environmental aging
- 50ml dual cartridges
Applications
Industrial
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
0.576W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
-
Tensile Strength
2600psi
Volume
50ml
Product Range
BondaTherm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate