Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No288-312Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72J8418
Product Range288 Series
Also Known AsGTIN UPC EAN: 4045454468293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.070 |
| 5+ | $107.110 |
| 10+ | $101.600 |
| 25+ | $94.930 |
| 50+ | $87.960 |
| 100+ | $81.860 |
| 10000+ | $80.220 |
Price for:Each
Minimum: 1
Multiple: 1
$117.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No288-312Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72J8418
Product Range288 Series
Also Known AsGTIN UPC EAN: 4045454468293
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current6A
Product Range288 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Product Overview
The 288-312 is a DIN-35 rail mounting pre-soldered Power Relay with AgNi 0.15 contact and DPST contact configuration.
- CAGE CLAMP® connection technology
- 8ms Pull-in time (typical)
- 21.8mA Nominal input current
- 250VAC Maximum switching voltage
- 1500VA Maximum switching power (resistive)
- 261W Pull-in power
- 3ms Drop-out time (typical)
- 2ms Bounce time (typical)
Applications
Industrial
Technical Specifications
Contact Configuration
DPST
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
24VDC
Product Range
288 Series
Coil Type
DC
Relay Terminals
Cage Clamp
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate