Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-371Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K2161
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332237833
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.660 |
| 100+ | $1.550 |
| 250+ | $1.470 |
| 500+ | $1.360 |
Price for:Each
Minimum: 25
Multiple: 25
$41.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-371Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K2161
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332237833
Technical Datasheet
For Use WithRail Mounted Terminal Blocks
Accessory TypeEnd Plate
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-371 is a 2.5mm orange End and Intermediate Plate for use with the rail mounted terminal blocks.
- 0.089MJ Fire load
Applications
Industrial
Technical Specifications
For Use With
Rail Mounted Terminal Blocks
Product Range
280 Series
Accessory Type
End Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
