Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFMB2512R0500FEA SMD Current Sense Resistor, 0.05 ohm, WFM Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Plate](https://www.newark.com/productimages/standard/en_US/01AH9842-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFMB2512R0500FEACopy
Newark Part No.
Full Reel98AC4100
Re-Reel01AH9852
Cut Tape01AH9852
Product RangeWFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFMB2512R0500FEACopy
Newark Part No.
Full Reel98AC4100
Re-Reel01AH9852
Cut Tape01AH9852
Product RangeWFM Series
Technical Datasheet
Resistance0.05ohm
Product RangeWFM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Product Length6.35mm
Temperature Coefficient± 50ppm/°C
Product Width3.18mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.35mm
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WFM Series
Power Rating
3W
Resistor Technology
Metal Plate
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for WFMB2512R0500FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
