Print Page
264 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 10+ | $9.230 |
| 25+ | $9.150 |
| 50+ | $9.060 |
| 100+ | $8.970 |
| 250+ | $8.890 |
| 500+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQW61N65EF-GE3Copy
Newark Part No.15AJ3254
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id62A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.052ohm
Transistor Case StyleTO-247AD
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation625W
Power Dissipation Pd625W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeE
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
10V
Power Dissipation
625W
No. of Pins
3Pins
Product Range
E
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
62A
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
625W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability