Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ48A-E3/52Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AM4725
Re-Reel64AH8602RL
Cut Tape64AH8602
Product RangeTRANSZORB SMBJ Series
Your Part Number
3,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.565 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.565 |
| 50+ | $0.381 |
| 100+ | $0.246 |
| 250+ | $0.200 |
| 500+ | $0.153 |
| 1000+ | $0.140 |
| 2500+ | $0.134 |
| 5000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.156 |
| 2250+ | $0.132 |
| 3750+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ48A-E3/52Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AM4725
Re-Reel64AH8602RL
Cut Tape64AH8602
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
48V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ48A-E3/52
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
