Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCL0612470RFKEACopy
Newark Part No.40T1837
Product RangeRCL e3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL0612470RFKEACopy
Newark Part No.40T1837
Product RangeRCL e3 Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCL e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
470ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RCL e3 Series
Voltage Rating
75V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
