Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.352 | $1,056.00 |
| Total Price | $1,056.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.240 |
| 9000+ | $0.215 |
| 15000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMURS160-E3/52TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel76K7722
Cut Tape05R5618
Product RangeMURS1
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS1
Qualification-
SVHCLead
Product Overview
The MURS160-E3/52T is a surface-mount ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and freewheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Glass-passivated pallet chip junction
- Ultrafast reverse recovery time
- Ideal for automated placement
- Low switching losses, high efficiency
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- UL94V-0 Flammability rating
- Halogen-free case
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
35A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS1
SVHC
Lead
Alternatives for MURS160-E3/52T
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
