Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHHP0603ZHER1R0M01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel46AM5639RL
Cut Tape46AM5639
Product RangeIHHP-0603ZH-01 Series
Your Part Number
12,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.302 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.302 |
| 30+ | $0.279 |
| 100+ | $0.256 |
| 250+ | $0.255 |
| 500+ | $0.240 |
| 1000+ | $0.211 |
| 2500+ | $0.205 |
| 5000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0603ZHER1R0M01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel46AM5639RL
Cut Tape46AM5639
Product RangeIHHP-0603ZH-01 Series
Inductance1µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeIHHP-0603ZH-01 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0603ZH-01 Series
DC Resistance Max
0.11ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
