Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No4N28Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87X9838
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.458 |
| 25+ | $0.411 |
| 50+ | $0.365 |
| 100+ | $0.314 |
| 500+ | $0.271 |
| 1000+ | $0.243 |
| 2500+ | $0.225 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No4N28Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87X9838
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min10%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
10%
Product Range
-
Alternatives for 4N28
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
