Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.640 |
Price for:Each
Minimum: 1
Multiple: 1
$73.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Nylon is a polyamide grade based on PA6/6
- Features reduced humidity absorption and a longer shelf life compared to other nylon filaments
- Industrial-grade impact and abrasion resistance
- Good ductility (210% elongation at break)
- Low friction coefficient
- Corrosion resistant to alkalis and organic chemicals
- Prints in dual extrusion with PVA or breakaway
- Strong, flexible and durable
Technical Specifications
Diameter
2.85mm
Filament Material
Nylon
Melting Temperature Min
185°C
Melting Temperature Max
195°C
SVHC
To Be Advised
Filament Colour
Black
Melting Temperature
160°C
Filament Weight
750g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate