Print Page
RT090
5751 / 12AX7 Preamp Tube TAD Highgrade Premium Selected
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT090Copy
Newark Part No.33AC0076
Length-
Diameter-
Height-
Product Range-
SVHCTo Be Advised
Product Overview
The TAD 5751 HIGHGRADE is the first choice for vastly improving the clarity, smoothness, and vintage tone character of most guitar amps! It still has plenty of gain so if you have a high-gain preamp that does not have that classic crunch characteristic, the 5751 tube will work wonders. In hi-fi preamps and CD players, the TAD 5751 HIGHGRADE will lower noise floor and sound smoother and clearer in place of many 12AX7 tubes.
- Replaces12AX7A/WA
- ECC83
- 7025Tests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
-
SVHC
To Be Advised
Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate