Print Page
RT080
7025 WA / 12AX7 Preamp Tube TAD Highgrade Premium Selected
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT080Copy
Newark Part No.33AC0075
Technical Datasheet
Length-
Diameter22.5mm
Height58mm
Product Range-
SVHCTo Be Advised
Product Overview
The TAD 7025 WA delivers full gain with smooth top end. No microphony issues even with the most sensitive preamps. The 7025 WA supports a fat midrange and creates a bold tone with lots of harmonics. Played clean, the TAD 7025 WA delivers a warm liquid tone which is very responsive to dynamic playing. Overdriven, the 7025 WA provides lots of sustain with well-defined mid-range punch.
- Replaces12AX7
- 12AX7A/WA/WB/WC
- ECC83
- 7025
- SPAX7-ATests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
58mm
SVHC
To Be Advised
Diameter
22.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate