Print Page
RT010
7025 / 12AX7 Preamp Tube TAD Highgrade Premium Selected
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT010Copy
Newark Part No.33AC0072
Technical Datasheet
Length-
Diameter56mm
Height22.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The TAD™ 7025 Highgrade is a miniature, high-mu twin triode for the most demanding amp stages. Great for warm clean tones and creamy overdrive. Selected and recommended for guitar amps to improve overall response. Best for clean tones as well as for those deep-bass required for modern preamps. Recommended for the 1st gain stage. Upgrades any12AX7A and ECC83 tubes. Replaces E83CC tubes. Supports the demands of HI-END Application with defined b
- ReplacesECC83
- E83CC
- 12AX7
- 12AX7A,
- 12AX7M
- 12AX7WA/WB/WC/LPS/EH
- 5751
- 7025Tests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
22.5mm
SVHC
To Be Advised
Diameter
56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate