Print Page
RT008
ECC83 WA / 12AX7 Preamp Tube TAD Premium Selected
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT008Copy
Newark Part No.33AC0070
Technical Datasheet
Length-
Diameter22.5mm
Height58mm
Product Range-
SVHCTo Be Advised
Product Overview
The TAD ECC83 WA Selected provides a stunning warm tone, thick midrange and sweet natural harmonics. We designed it with a triple mica construction for low noise performance. Perfect for clean or moderate gain preamps as well as for high-gain amps from V2 position (for V1/Input stage the HIGHGRADE selection RT080 is recommended). Its great dynamics, low noise operation and balanced warm tone make the TAD ECC83 WA to be an excellent all-rounder with great value for money.
- Replaces12AX7
- 12AX7A/WA/WB/WC
- ECC83
- 7025Tests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
58mm
SVHC
To Be Advised
Diameter
22.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate