Print Page
RT001
12AX7A-C / ECC83 Preamp Tube TAD Premium Selected
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT001Copy
Newark Part No.33AC0066
Product RangePreamp
Your Part Number
No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT001Copy
Newark Part No.33AC0066
Product RangePreamp
Technical Datasheet
Length-
Diameter22.5mm
Height56mm
Product RangePreamp
SVHCTo Be Advised
Product Overview
Very good gain, tight deep bass, fat mids and silky top end with overall definition and brightness. Selected with balanced systems and recommended for guitar amps to improve overall response. Best for clean tones as well as for sounds requiring deep-bass power like any modern preamp. Recommended for all positions in amps with medium gain level or High-Gain Amps for V2+ positions
- Replaces7025
- 12AX7WA
- 12AX7WB
- 12AX7LPS
- 12AX7EH
- ECC83
- E83CCTests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
56mm
SVHC
To Be Advised
Diameter
22.5mm
Product Range
Preamp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate