Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN PCF0402PR-2K0BT1 Surface Mount Metal Film Resistor, PCF Series, 2 kohm, 63 mW, - 0.1%, 25 V, 0402 [1005 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/150595107-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0402PR-2K0BT1Copy
Newark Part No.
Re-Reel41R9558
Cut Tape41R9558
Product RangePCF Series
Your Part Number
2,442 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.784 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 10+ | $0.569 |
| 25+ | $0.512 |
| 50+ | $0.454 |
| 100+ | $0.397 |
| 250+ | $0.376 |
| 500+ | $0.350 |
| 1000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0402PR-2K0BT1Copy
Newark Part No.
Re-Reel41R9558
Cut Tape41R9558
Product RangePCF Series
Technical Datasheet
Resistance2kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PCF0402PR-2K0BT1
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
