Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No3410-1000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05N0086
Product Range3410 Series
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.940 |
| 5+ | $58.740 |
| 10+ | $55.530 |
| 25+ | $52.660 |
| 50+ | $46.970 |
| 100+ | $46.030 |
| 250+ | $45.090 |
Price for:Each
Minimum: 1
Multiple: 1
$61.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-1000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05N0086
Product Range3410 Series
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min0.1s
Time Max9999999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range3410 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3410-1000 is an Electronic LCD Hour Meter provides a large display with 0.28-inch high characters in industry size housing, 3-hole mount and 1/4-inch spade terminals. This 3410-series counter is totally sealed and are capable of submersion in 2m of water. User can program or specify the count/service interval and flash duration for each Redi-Alert.
- 9999999.9 hours and 1/10 seconds
- Non-reset
- Totally sealed from moisture and dirt
- Fits in existing panel openings
- Always on display
- Can be programmed with starting time
Applications
Industrial, Computers & Computer Peripherals, Power Management, Automotive, Medical, Defence, Military & Aerospace, Automation & Process Control
Notes
When interfacing the Model 63 with a solid state relay or AC sensor, the leakage current needs to be considered.
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0.1s
Panel Cutout Height
24.1mm
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3410-1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate