| Quantity | Price |
|---|---|
| 34+ | $47.210 |
| 50+ | $46.530 |
| 100+ | $45.850 |
| 250+ | $45.170 |
Product Information
Product Overview
The 3400-1000 is an Electronic LCD Counter provides a large display with 0.28-inch high characters in industry size housing, 2-hole mount and 1/4-inch spade terminals. This 3400-series counter counts and displays the number of pulses that appear at its input terminal at a rate of 40 pulses per second. They are totally sealed and are capable of submersion in 2m of water. User can program or specify the count/service interval and flash duration for each Redi-Alert.
- 8-digits, 99999999
- Non-reset
- Totally sealed from moisture and dirt
- Fits in existing panel openings
- Always on display
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control
Notes
When interfacing the Model 63 with a solid state relay or AC sensor, the leakage current needs to be considered.
Technical Specifications
8
20VAC
24.1mm
-40°C
-
7mm
300VAC
36.8mm
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate