Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6215B242NR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0875RL
Cut Tape84AH0875
Product Range2.4V 195mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.686 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 50+ | $0.436 |
| 100+ | $0.381 |
| 250+ | $0.355 |
| 500+ | $0.339 |
| 1000+ | $0.326 |
| 2500+ | $0.319 |
| 5000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6215B242NR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0875RL
Cut Tape84AH0875
Product Range2.4V 195mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.4V
Adjustable Output Voltage Min-
Output Voltage - Nom2.4V
Output Voltage Nom2.4V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current195mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo510mV
LDO Regulator Case StyleSSOT-24
Max Output Current195mA
Dropout Voltage - Typ @ Current510mV
Dropout Voltage Typ @ Current510mV
Dropout Voltage Typ @ Current510mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.4V 195mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.4V
Output Voltage - Nom
2.4V
Output Voltage Min
-
Output Current
195mA
Polarity
Positive Output
LDO Regulator Case Style
SSOT-24
Dropout Voltage - Typ @ Current
510mV
Dropout Voltage Typ @ Current
510mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
2.4V 195mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.4V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
510mV
Max Output Current
195mA
Dropout Voltage Typ @ Current
510mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate