Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $164.000 |
| 5+ | $157.440 |
| 10+ | $150.880 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003735-100FCopy
Newark Part No.13AM8039
Technical Datasheet
Cable ShieldingShielded
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGreen
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003735-100F is a networking cable (PROFINET-Trailing Cat.5e PVC UL/CSA) for structured industry cabling. This data cable for transmitting digital and analogue signals for PROFINET systems, Industrial Ethernet ICT network applications. For high flexible applications (e.g. power chains, gantry robots, pick & place units, conveyors, machine tools, automated production systems, etc.) in harsh industrial environments. Standard according to Profinet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.
- 2 pair 22AWG conductor, shielded
- Green PVC, fast connect cable
- Low adhesion
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (mineral oil) & acc. to UL OIL RES
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
0.34mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (27-Jun-2024)
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Green
Voltage Rating
125V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate