Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT157DRCopy
Newark Part No.26AJ9324
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT157DRCopy
Newark Part No.26AJ9324
Logic Family / Base Number74HCT157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT157
No. of Channels
4Channels
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
