Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ27421YZFR-G1ACopy
Newark Part No.33AH3764
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ27421YZFR-G1ACopy
Newark Part No.33AH3764
Battery Management FunctionFuel Gauge
Battery TypeLiCoO2, Li-Ion
Supply Voltage Min2.45V
Supply Voltage Max4.5V
Battery IC Case StyleDSBGA
IC Case / PackageDSBGA
No. of Pins9Pins
IC Interface TypeI2C
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.45V
Battery IC Case Style
DSBGA
No. of Pins
9Pins
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Battery Type
LiCoO2, Li-Ion
Supply Voltage Max
4.5V
IC Case / Package
DSBGA
IC Interface Type
I2C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
