Print Page
PK703
SMD Adapter Kit, Oscilloscope Probe, Spring Tip, Ground Spring, Insulating Cap, Single Lead Adapter
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.000 |
Price for:Each
Minimum: 1
Multiple: 1
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK703Copy
Newark Part No.48AM1718
Kit Contents2x Spring Tip/Ground Spring/2x Insulating Cap/Single Lead Adapter/2x IC Cap/Dual Lead Adapter
Product Range-
SVHCTo Be Advised
Product Overview
PK703 is an SMD adapter kit.
- For use with PP007-WR-1 and PP007-WS-1
Contents
2x spring tip, 2x insulating cap, IC-cap (2x for each 0.5mm, 0.65mm, 0.8mm, 1mm, 1.27mm pitch), 2x ground blade, 2x copper pad, Ground spring, Single adapter lead, Dual adapter lead, Microclip long 0.5mm, Microclip short 0.5mm, Probe tip ground lead w/0.8mm socket, Ground lead with 0.8mm socket, HF-compensated ground lead, Product description brochure.
Technical Specifications
Kit Contents
2x Spring Tip/Ground Spring/2x Insulating Cap/Single Lead Adapter/2x IC Cap/Dual Lead Adapter
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate