Print Page
PK106-6
Test Accessory, Oscilloscope Probe M/F Short 2" Lead
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK106-6Copy
Newark Part No.48AM1715
Product RangePK106 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK106-6Copy
Newark Part No.48AM1715
Product RangePK106 Series
Accessory TypeOscilloscope Probe M/F Short 2" Lead
For Use WithTeledyne LeCroy PP005/PP005A, PPExkV Oscilloscope Probes
Product RangePK106 Series
SVHCTo Be Advised
Product Overview
PK106-6 is a short (2'') probe M/F lead for use with Teledyne LeCroy PP005/PP005A, PPExkV oscilloscope probes.
Technical Specifications
Accessory Type
Oscilloscope Probe M/F Short 2" Lead
Product Range
PK106 Series
For Use With
Teledyne LeCroy PP005/PP005A, PPExkV Oscilloscope Probes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate