Product Information
Product Overview
The HCTEK54 is a ruggedized Transit Case made of ultra-high impact polypropylene/black, polyurethane foam lining. It is specifically designed to provide travel and storage protection. The case protects instruments from shock, vibration and moisture with room for accessories, such as probes, adapters and manuals. Other features include an air pressure equalization control valve for use during air transport and security rings for use with locks (locks not included). It consists of a heavy duty outer shell and an inner layer of foam. The inner foam consists of a permanent ring of foam and one removable foam piece. It is suitable for use with the MSO/DPO5000 series mixed signal oscilloscopes.
Applications
Industrial
Technical Specifications
Carrying Case
Tektronix DSO/MSO4000B & DSO/MSO5000 Series Oscilloscopes
To Be Advised
Black
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate