Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435STM010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC8872
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 10+ | $18.110 |
| 25+ | $17.290 |
| 50+ | $15.880 |
| 100+ | $14.550 |
| 500+ | $13.430 |
| 1000+ | $12.910 |
| 2500+ | $12.400 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435STM010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC8872
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor Mounting0
Product Range-
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
Thermistor Terminals0
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialThermoplastic Elastomer
Probe Diameter5mm
Lead Length980mm
Operating Temperature Min-35°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Product Range
-
NTC Mounting
Free Hanging
Thermistor Terminals
0
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
15s
Probe Diameter
5mm
Operating Temperature Min
-35°C
Qualification
-
SVHC
To Be Advised
Resistance (25°C)
10kohm
Thermistor Mounting
0
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant
3435K
NTC Case Size
-
Probe Material
Thermoplastic Elastomer
Lead Length
980mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for GA10K3435STM010
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate