Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2523305-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN3801
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 10+ | $19.700 |
| 25+ | $18.740 |
| 50+ | $17.530 |
| 100+ | $16.400 |
| 250+ | $14.750 |
| 500+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2523305-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN3801
Convert From Coax Type2.92mm Coaxial
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Alternatives for 2523305-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
