Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2403900-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.580 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$45.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2403900-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7336
Label TypeDie-Cut
Label Height25mm
Label Width25mm
Label Diameter-
Label MaterialPVC
Label LegendWarning Flash
Label ColourYellow
Pack Quantity150
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
25mm
Label Material
PVC
Label Colour
Yellow
Product Range
-
Label Height
25mm
Label Diameter
-
Label Legend
Warning Flash
Pack Quantity
150
SVHC
To Be Advised
Alternatives for 2403900-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
