Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2334530-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54AH4516
Product RangeMULTI-BEAM PLUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.080 |
| 10+ | $24.570 |
| 25+ | $23.380 |
| 50+ | $21.860 |
| 100+ | $20.450 |
| 250+ | $18.400 |
| 500+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334530-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54AH4516
Product RangeMULTI-BEAM PLUS Series
No. of Contacts31Contacts
Product RangeMULTI-BEAM PLUS Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows6Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
31Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
6Rows
Product Range
MULTI-BEAM PLUS Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2334530-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
