Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2000713-4.Copy
Newark Part No.15AC5417
Your Part Number
1,751 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.320 |
| 5+ | $65.730 |
| 10+ | $61.150 |
| 25+ | $52.660 |
Price for:Each
Minimum: 1
Multiple: 1
$70.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000713-4.Copy
Newark Part No.15AC5417
Technical Datasheet
Accessory TypeKeyed Guide Module
For Use WithVITA 46 3U & 6U 9mm Daughtercard Connectors
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Accessory Type
Keyed Guide Module
Product Range
-
For Use With
VITA 46 3U & 6U 9mm Daughtercard Connectors
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
