Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-331MR54-PFCopy
Newark Part No.99Y2431
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-331MR54-PFCopy
Newark Part No.99Y2431
Product RangeSLF Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeSLF Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
DC Resistance Max0.816ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.816ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
540mA
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability