Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608A2R2KTA00 Multilayer Inductor, 2.2 µH, 1 ohm, 80 MHz, 30 mA, 0603 [1608 Metric], MLF Series](https://www.newark.com/productimages/standard/en_US/5238656.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608A2R2KTA00Copy
Newark Part No.05X0425
Product RangeMLF Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608A2R2KTA00Copy
Newark Part No.05X0425
Product RangeMLF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1ohm
Product RangeMLF Series
Self Resonant Frequency80MHz
DC Current Rating30mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
2.2µH
Product Range
MLF Series
DC Current Rating
30mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1ohm
Self Resonant Frequency
80MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
