Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L2X8R1E105K160AA Multilayer Ceramic Capacitor, CGA Series, 1 - F, - 10%, X8R, 25 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L2X8R1E105K160AACopy
Newark Part No.
Re-Reel52W9855
Cut Tape52W9855
Product RangeCGA Series
Your Part Number
1,759 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.431 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.203 |
| 25+ | $0.197 |
| 50+ | $0.190 |
| 100+ | $0.184 |
| 250+ | $0.162 |
| 1000+ | $0.141 |
| 2500+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L2X8R1E105K160AACopy
Newark Part No.
Re-Reel52W9855
Cut Tape52W9855
Product RangeCGA Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
