Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC4532C0G2J103J160KACopy
Newark Part No.87R4578
Product RangeC Series
Also Known AsC4532C0G2J103JT000N
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C4532C0G2J103J160KA SMD Multilayer Ceramic Capacitor, C Series, 0.01 µF, 630 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4714764.jpg)