Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL2012-4R4M-T01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel12AN9963RL
Cut Tape12AN9963
Product RangeADL Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.576 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.576 |
| 25+ | $0.470 |
| 100+ | $0.391 |
| 250+ | $0.372 |
| 500+ | $0.327 |
| 1000+ | $0.297 |
| 2500+ | $0.293 |
| 5000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL2012-4R4M-T01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel12AN9963RL
Cut Tape12AN9963
Product RangeADL Series
Inductance4.4µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeADL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.25mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.4µH
Inductor Construction
Shielded
Product Range
ADL Series
DC Resistance Max
0.9ohm
Product Length
2.2mm
Product Height
1.65mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
650mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate