Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3869
Product RangeTC414 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3869
Product RangeTC414 Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialUPVC (Unplasticized Polyvinylchloride) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.375"
Tape Width - Metric9.53mm
Product RangeTC414 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
TapeCase UPVC Film Tape are colored UPVC film tapes suitable for splicing, color coding and identification.
- Size: 0.375" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Thickness (inches): 0.0023
- Material: Vinyl
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
9.53mm
SVHC
No SVHC (19-Jan-2021)
Tape Backing Material
UPVC (Unplasticized Polyvinylchloride) Film
Tape Length - Metric
65.84m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Tape Width - Imperial
0.375"
Product Range
TC414 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate