Print Page
1-5-7550
Tape, Marking, Permanent Acrylic Pressure Sensitive Adhesive, Green, White, 9.8 mil (0.25 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1-5-7550Copy
Newark Part No.99Y3021
Product Range7550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1-5-7550Copy
Newark Part No.99Y3021
Product Range7550 Series
Technical Datasheet
Tape TypeMarking
Tape Backing MaterialPhotoluminescent Film
Adhesive TypePermanent Acrylic Pressure Sensitive Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourGreen, White
Total Tape Thickness9.8 mil (0.25 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range7550 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
7550 is a flexible laminated film that absorbs and stores energy from ambient light. In the event of a power outage this tape is immediately visible, providing people with a clearly illuminated evacuation route. Because 7550 easily affixes to walls, handrails, columns, around doorframes, and along stairways and baseboards, it is ideal for your low-level emergency egress system.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Glow Green
- Material: Glow in the Dark Green
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Marking
Adhesive Type
Permanent Acrylic Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
9.8 mil (0.25 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Photoluminescent Film
Tape Length - Metric
4.6m
Tape Colour
Green, White
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
7550 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate