Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTBPS0R103J410H5QCopy
Newark Part No.
Re-Reel30K5520
Cut Tape30K5520
Product RangeTBPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTBPS0R103J410H5QCopy
Newark Part No.
Re-Reel30K5520
Cut Tape30K5520
Product RangeTBPS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeTBPS Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant4100K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
TBPS Series
NTC Mounting
Surface Mount
B-Constant
4100K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
